Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

TE Connectivity 200 Way, Right Angle DIMM Socket

RS Stock No.: 255-7443Brand: TE ConnectivityManufacturers Part No.: 1-1473005-1
brand-logo
View all in Memory Sockets

Technical Document

Specifications

Gender

Socket

Memory Socket Type

DIMM Socket

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Number Of Contacts

200

Country of Origin

China

Stock information temporarily unavailable.

€ 8.20

€ 8.20 Each (ex VAT)

€ 9.76

€ 9.76 Each (inc. VAT)

TE Connectivity 200 Way, Right Angle DIMM Socket

€ 8.20

€ 8.20 Each (ex VAT)

€ 9.76

€ 9.76 Each (inc. VAT)

TE Connectivity 200 Way, Right Angle DIMM Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 8.20
10+€ 7.33

Technical Document

Specifications

Gender

Socket

Memory Socket Type

DIMM Socket

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Number Of Contacts

200

Country of Origin

China