Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Zinc
Body Orientation
Angled
Colour
Silver
Strain Relief
Yes
Series
ADK
Country of Origin
Denmark
Product details
ADK Backshells
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181
€ 21.98
€ 21.98 Each (ex VAT)
€ 26.16
€ 26.16 Each (inc. VAT)
Standard
1
€ 21.98
€ 21.98 Each (ex VAT)
€ 26.16
€ 26.16 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 21.98 |
25 - 49 | € 19.42 |
50 - 199 | € 18.69 |
200 - 399 | € 16.44 |
400+ | € 15.90 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Zinc
Body Orientation
Angled
Colour
Silver
Strain Relief
Yes
Series
ADK
Country of Origin
Denmark
Product details
ADK Backshells
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181