Technical Document
Specifications
Brand
TE ConnectivityType
MCP Interconnection System
Number Of Contacts
12
Gender
Male
Number Of Rows
2
Mounting Type
Flange Mount
Series
HDSCS
Colour
Black
Termination Method
Crimp
Height
39.8mm
Width
47.05mm
Depth
50.5mm
Housing Material
Glass Fibre Reinforced PBT
Series Number
1564520
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+140°C
Product details
TE Connectivity HDSC Sealed MCP 1.5K Tab Housings
TEs HDSCS series are selected housings that are manufactured to be used as heavy-duty, environmentally sealed connectors. Available in five sizes and in arrangements from 2 to 18 cavities these robust connectors are perfect for use in the automotive industry. The HDSCS range uses the MCP 1.5K tabs as a contact system. The connectors use an integral secondary locking, various polarisation keyrings, low mating force and a slide locking mechanism. They accept AMP MCP 6.3/4.8K, 2.8, and 1.5K contacts and carry up to 40 amps.
For use in commercial and off-road vehicle applications the HDSCS connectors have rugged thermoplastic housings which have been designed to withstand tough and harsh environments and high levels of vibrations.
Features and Benefits
• Connector Style: Housing for male terminals,
• Connector System: Wire-to-Wire,
• Housing Features: Centreline (Pitch): 4 mm,
• Operating Temperature: -40°C to +140°C
• Perfect design to avoid quality problems, reduce manufacturing and service cost
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
€ 10.70
€ 10.70 Each (ex VAT)
€ 12.73
€ 12.73 Each (inc. VAT)
1
€ 10.70
€ 10.70 Each (ex VAT)
€ 12.73
€ 12.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 10.70 |
10 - 99 | € 10.02 |
100+ | € 9.40 |
Technical Document
Specifications
Brand
TE ConnectivityType
MCP Interconnection System
Number Of Contacts
12
Gender
Male
Number Of Rows
2
Mounting Type
Flange Mount
Series
HDSCS
Colour
Black
Termination Method
Crimp
Height
39.8mm
Width
47.05mm
Depth
50.5mm
Housing Material
Glass Fibre Reinforced PBT
Series Number
1564520
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+140°C
Product details
TE Connectivity HDSC Sealed MCP 1.5K Tab Housings
TEs HDSCS series are selected housings that are manufactured to be used as heavy-duty, environmentally sealed connectors. Available in five sizes and in arrangements from 2 to 18 cavities these robust connectors are perfect for use in the automotive industry. The HDSCS range uses the MCP 1.5K tabs as a contact system. The connectors use an integral secondary locking, various polarisation keyrings, low mating force and a slide locking mechanism. They accept AMP MCP 6.3/4.8K, 2.8, and 1.5K contacts and carry up to 40 amps.
For use in commercial and off-road vehicle applications the HDSCS connectors have rugged thermoplastic housings which have been designed to withstand tough and harsh environments and high levels of vibrations.
Features and Benefits
• Connector Style: Housing for male terminals,
• Connector System: Wire-to-Wire,
• Housing Features: Centreline (Pitch): 4 mm,
• Operating Temperature: -40°C to +140°C
• Perfect design to avoid quality problems, reduce manufacturing and service cost
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.