Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
8
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Rocker
Contact Current Rating
25 mA@ 24 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Product details
Half Pitch Rocker Switches
Gold wiping contact system
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Dual-In-Line Switches
€ 5.48
€ 5.48 Each (Supplied on a Reel) (ex VAT)
€ 6.52
€ 6.52 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
1
€ 5.48
€ 5.48 Each (Supplied on a Reel) (ex VAT)
€ 6.52
€ 6.52 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
8
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Rocker
Contact Current Rating
25 mA@ 24 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Product details
Half Pitch Rocker Switches
Gold wiping contact system
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles