TE Connectivity 6 Way Memory Card Connector With Solder Termination

RS Stock No.: 680-5413Brand: TE ConnectivityManufacturers Part No.: 1-1705300-5
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Card Type

SIM

Gender

Male

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

10.0mm

Depth

7.6mm

Country of Origin

China

Product details

SIM Card Connectors - TE Connectivity

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 20.90

€ 2.09 Each (In a Pack of 10) (ex VAT)

€ 24.87

€ 2.487 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 6 Way Memory Card Connector With Solder Termination
Select packaging type

€ 20.90

€ 2.09 Each (In a Pack of 10) (ex VAT)

€ 24.87

€ 2.487 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 6 Way Memory Card Connector With Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240€ 2.09€ 20.90
250 - 740€ 1.67€ 16.70
750 - 1990€ 1.57€ 15.70
2000+€ 1.36€ 13.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Card Type

SIM

Gender

Male

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

10.0mm

Depth

7.6mm

Country of Origin

China

Product details

SIM Card Connectors - TE Connectivity

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more