TE Connectivity PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Series
ORWH
Terminal Type
PCB Pin
Maximum Switching Voltage AC
277V
Maximum Switching Voltage (AC)
277V
Maximum Switching Voltage DC
28V dc
Maximum Switching Voltage (DC)
28V dc
Length
19mm
Coil Resistance
400Ω
Coil Power
360mW
Life
10 x 10^6 (Mechanical) Operations
Height
15.8mm
Contact Material
Silver Alloy
Isolation Coil To Contact
1.5kVrms
Depth
15.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Application
General Purpose
Country of Origin
China
Product details
TE Connectivity ORWH Series
Miniature ORWH series PCB relays from TE Connectivity. Typical applications include heating and ventilation appliances and emergency lighting
1 form C, 1 CO contact
Approvals
UL, TUV
€ 2.22
€ 2.22 Each (ex VAT)
€ 2.64
€ 2.64 Each (inc. VAT)
Standard
1
€ 2.22
€ 2.22 Each (ex VAT)
€ 2.64
€ 2.64 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 2.22 |
25 - 49 | € 2.14 |
50 - 99 | € 2.14 |
100 - 199 | € 2.11 |
200+ | € 2.11 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Series
ORWH
Terminal Type
PCB Pin
Maximum Switching Voltage AC
277V
Maximum Switching Voltage (AC)
277V
Maximum Switching Voltage DC
28V dc
Maximum Switching Voltage (DC)
28V dc
Length
19mm
Coil Resistance
400Ω
Coil Power
360mW
Life
10 x 10^6 (Mechanical) Operations
Height
15.8mm
Contact Material
Silver Alloy
Isolation Coil To Contact
1.5kVrms
Depth
15.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Application
General Purpose
Country of Origin
China
Product details
TE Connectivity ORWH Series
Miniature ORWH series PCB relays from TE Connectivity. Typical applications include heating and ventilation appliances and emergency lighting
1 form C, 1 CO contact
Approvals
UL, TUV