TE Connectivity, 17649 1 Way Nylon Crimp Terminal Housing, Grey

RS Stock No.: 504-418Brand: TE ConnectivityManufacturers Part No.: 1-176497-1
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Connector Type

Receptacle

Body Material

Nylon

Colour

Grey

Number Of Contacts

1

Series

17649

Country of Origin

Japan

Stock information temporarily unavailable.

€ 348.92

€ 348.92 1 Bag of 1500 (ex VAT)

€ 415.21

€ 415.21 1 Bag of 1500 (inc. VAT)

TE Connectivity, 17649 1 Way Nylon Crimp Terminal Housing, Grey

€ 348.92

€ 348.92 1 Bag of 1500 (ex VAT)

€ 415.21

€ 415.21 1 Bag of 1500 (inc. VAT)

TE Connectivity, 17649 1 Way Nylon Crimp Terminal Housing, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

Receptacle

Body Material

Nylon

Colour

Grey

Number Of Contacts

1

Series

17649

Country of Origin

Japan