Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
12
Mounting Type
Through Hole
Contact Material
Copper Alloy
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Extended Slide
Country of Origin
China
Stock information temporarily unavailable.
€ 385.49
€ 385.49 1 Pack of 84 (ex VAT)
€ 458.73
€ 458.73 1 Pack of 84 (inc. VAT)
TE Connectivity 12 Way Through Hole DIP Switch SPST, Extended Slide Actuator
1
€ 385.49
€ 385.49 1 Pack of 84 (ex VAT)
€ 458.73
€ 458.73 1 Pack of 84 (inc. VAT)
TE Connectivity 12 Way Through Hole DIP Switch SPST, Extended Slide Actuator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
12
Mounting Type
Through Hole
Contact Material
Copper Alloy
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Extended Slide
Country of Origin
China