Technical Document
Specifications
Brand
TE ConnectivitySeries
Dynamic 1000
Pitch
2.0mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
3.0A
Voltage Rating
250.0 V
Country of Origin
China
Product details
Dynamic 1100 Series Headers
The TE Connectivity Dynamic Range D-1100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-1100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-1100 Series Headers is 1.0 to 1.6 mm. The design of the D-1100 Series header helps prevent contacts bending during mating.
TE Connectivity Dynamic 1000 Series
€ 6.26
€ 6.26 Each (ex VAT)
€ 7.45
€ 7.45 Each (inc. VAT)
Standard
1
€ 6.26
€ 6.26 Each (ex VAT)
€ 7.45
€ 7.45 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 6.26 |
25 - 99 | € 5.35 |
100 - 499 | € 5.04 |
500 - 999 | € 4.23 |
1000+ | € 4.07 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
Dynamic 1000
Pitch
2.0mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
3.0A
Voltage Rating
250.0 V
Country of Origin
China
Product details
Dynamic 1100 Series Headers
The TE Connectivity Dynamic Range D-1100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-1100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-1100 Series Headers is 1.0 to 1.6 mm. The design of the D-1100 Series header helps prevent contacts bending during mating.