E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity 2.54mm Pitch Straight 20 Way, Through Hole Ladder IC Dip Socket, 1A

RS Stock No.: 186-4808Brand: TE ConnectivityManufacturers Part No.: 1-2199298-6
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Number Of Contacts

20

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Ladder

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Orientation

Straight

Length

25.4mm

Width

10mm

Depth

5.1mm

Dimensions

25.4 x 10 x 5.1mm

Minimum Operating Temperature

-40°C

Voltage Rating

250 V ac/dc

Maximum Operating Temperature

+105°C

Housing Material

Glass Filled PBT, Thermoplastic

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,056.00

€ 0.44 Each (In a Tube of 2400) (ex VAT)

€ 1,256.64

€ 0.524 Each (In a Tube of 2400) (inc. VAT)

TE Connectivity 2.54mm Pitch Straight 20 Way, Through Hole Ladder IC Dip Socket, 1A

€ 1,056.00

€ 0.44 Each (In a Tube of 2400) (ex VAT)

€ 1,256.64

€ 0.524 Each (In a Tube of 2400) (inc. VAT)

TE Connectivity 2.54mm Pitch Straight 20 Way, Through Hole Ladder IC Dip Socket, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

20

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Ladder

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Orientation

Straight

Length

25.4mm

Width

10mm

Depth

5.1mm

Dimensions

25.4 x 10 x 5.1mm

Minimum Operating Temperature

-40°C

Voltage Rating

250 V ac/dc

Maximum Operating Temperature

+105°C

Housing Material

Glass Filled PBT, Thermoplastic

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more