TE Connectivity Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 1.5m

RS Stock No.: 892-0319Brand: TE ConnectivityManufacturers Part No.: 1-2273034-1
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

5

Sheath Material

PUR

Length

1.5m

Sheath Colour

Black

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

125 V ac/dc

IP Rating

IP65, IP67

Outer Diameter

5mm

American Wire Gauge

22 AWG

Minimum Operating Temperature

-50°C

Cable Shape

Multicore

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Operating Temperature Range

-50 → +80 °C

Connector 1 Housing Gender

Male

Insulation material

PVC

Maximum Operating Temperature

+80°C

Minimum Bend Radius

50 mm

Country of Origin

Germany

Product details

M12 Pigtail Connectors

From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The “pigtail” wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth

Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 21.77

€ 21.77 Each (ex VAT)

€ 25.91

€ 25.91 Each (inc. VAT)

TE Connectivity Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 1.5m

€ 21.77

€ 21.77 Each (ex VAT)

€ 25.91

€ 25.91 Each (inc. VAT)

TE Connectivity Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 1.5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 21.77
5 - 9€ 21.12
10+€ 20.26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

5

Sheath Material

PUR

Length

1.5m

Sheath Colour

Black

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

125 V ac/dc

IP Rating

IP65, IP67

Outer Diameter

5mm

American Wire Gauge

22 AWG

Minimum Operating Temperature

-50°C

Cable Shape

Multicore

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Operating Temperature Range

-50 → +80 °C

Connector 1 Housing Gender

Male

Insulation material

PVC

Maximum Operating Temperature

+80°C

Minimum Bend Radius

50 mm

Country of Origin

Germany

Product details

M12 Pigtail Connectors

From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The “pigtail” wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth

Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more