E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity, EVX 1kA 500 V dc, Flange Mount, Panel Mount EMI Filter, Busbar

RS Stock No.: 274-8228Brand: TE ConnectivityManufacturers Part No.: 1-2443552-7
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

1kA

Maximum Voltage Rating

500 V dc

Mounting Type

Flange Mount, Panel Mount

Termination Style

Busbar

Series

EVX

Country of Origin

India

Stock information temporarily unavailable.

€ 2,070.28

€ 2,070.28 Each (ex VAT)

€ 2,463.63

€ 2,463.63 Each (inc. VAT)

TE Connectivity, EVX 1kA 500 V dc, Flange Mount, Panel Mount EMI Filter, Busbar

€ 2,070.28

€ 2,070.28 Each (ex VAT)

€ 2,463.63

€ 2,463.63 Each (inc. VAT)

TE Connectivity, EVX 1kA 500 V dc, Flange Mount, Panel Mount EMI Filter, Busbar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current Rating

1kA

Maximum Voltage Rating

500 V dc

Mounting Type

Flange Mount, Panel Mount

Termination Style

Busbar

Series

EVX

Country of Origin

India