Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
AMPMODU HE14
For Use With
Centerline Receptacle
Body Orientation
Straight
Housing Material
PBT
Product details
IDC Cable Sockets
Accepts discrete wire/ribbon cable 28-26awg
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.
€ 32.40
€ 3.24 Each (In a Pack of 10) (ex VAT)
€ 38.56
€ 3.856 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 32.40
€ 3.24 Each (In a Pack of 10) (ex VAT)
€ 38.56
€ 3.856 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
AMPMODU HE14
For Use With
Centerline Receptacle
Body Orientation
Straight
Housing Material
PBT
Product details
IDC Cable Sockets
Accepts discrete wire/ribbon cable 28-26awg
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.