TE Connectivity Buchanan Series PCB Terminal Block, 12-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 161-6156Brand: TE ConnectivityManufacturers Part No.: 1-282836-2
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

12

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Straight

Voltage Rating

300 V ac

Series

Buchanan

Depth

8.2mm

Width

10mm

Length

60mm

Product details

TE Connectivity 5.0mm TERMI-BLOK Series Low Profile PCB Terminal Blocks with Interlock

TE’s ’TERMI-BLOK’ series is a low profile PCB mount terminal block with a 5mm centreline, side wire entry and M3 screw clamp terminals that accept a wire size range of 30 to 16 AWG(.05-1.3mm). These 5.0mm low profile PCB terminal blocks also have an interlocking feature. They’re made from a premium green polyamide 6.6 GF.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

Features and Benefits:

• High quality build quality
• Small and low profile design
• Operating temperature of -40°c to +110°c
• Interlocking feature
• Can be side stacked

These blocks have a ’M3’ screw.

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

UL File no. E60677, CSA File no. LR7189

TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 100) (ex VAT)

TE Connectivity Buchanan Series PCB Terminal Block, 12-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

Each (In a Box of 100) (ex VAT)

TE Connectivity Buchanan Series PCB Terminal Block, 12-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

12

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Straight

Voltage Rating

300 V ac

Series

Buchanan

Depth

8.2mm

Width

10mm

Length

60mm

Product details

TE Connectivity 5.0mm TERMI-BLOK Series Low Profile PCB Terminal Blocks with Interlock

TE’s ’TERMI-BLOK’ series is a low profile PCB mount terminal block with a 5mm centreline, side wire entry and M3 screw clamp terminals that accept a wire size range of 30 to 16 AWG(.05-1.3mm). These 5.0mm low profile PCB terminal blocks also have an interlocking feature. They’re made from a premium green polyamide 6.6 GF.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

Features and Benefits:

• High quality build quality
• Small and low profile design
• Operating temperature of -40°c to +110°c
• Interlocking feature
• Can be side stacked

These blocks have a ’M3’ screw.

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

UL File no. E60677, CSA File no. LR7189

TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more