Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 24 → 20 AWG

RS Stock No.: 238-117Brand: TE ConnectivityManufacturers Part No.: 1-66105-9
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Contact Size

16

Wire Size

24 → 20 AWG

Termination Method

Crimp

Series

Type III+

For Use With

Type III + Series Connectors

Contact Type

Signal

Contact Plating

Tin over Nickel

Contact Material

Brass

Mounting Type

Cable Mount

Country of Origin

Mexico

Product details

Series 1 Signal Contacts

Stock information temporarily unavailable.

€ 9.70

€ 0.97 Each (In a Pack of 10) (ex VAT)

€ 11.54

€ 1.154 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 24 → 20 AWG

€ 9.70

€ 0.97 Each (In a Pack of 10) (ex VAT)

€ 11.54

€ 1.154 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 24 → 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.97€ 9.70
100 - 240€ 0.86€ 8.60
250 - 490€ 0.84€ 8.40
500 - 740€ 0.78€ 7.80
750+€ 0.76€ 7.60

Technical Document

Specifications

Gender

Female

Contact Size

16

Wire Size

24 → 20 AWG

Termination Method

Crimp

Series

Type III+

For Use With

Type III + Series Connectors

Contact Type

Signal

Contact Plating

Tin over Nickel

Contact Material

Brass

Mounting Type

Cable Mount

Country of Origin

Mexico

Product details

Series 1 Signal Contacts