TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 14 AWG

RS Stock No.: 163-9903Brand: TE ConnectivityManufacturers Part No.: 1-66361-2
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Male

Contact Size

16

Wire Size

18 → 14 AWG

Termination Method

Crimp

Series

Type III+

For Use With

CPC Connectors, G Series Connectors, M Series Connectors

Contact Type

Signal

Length

27.48mm

Contact Plating

Tin over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+90°C

Mounting Type

Panel Mount

Series Number

166361

Country of Origin

United States

Product details

Crimp Contacts Type III+

TE Connectivity presents their range of M series crimp contacts type III+. This range includes specifically designed tinned brass contacts with stainless steel springs, insulation support and also suitable support tools such as extraction tools. These 5 mm pitch connectors are perfect for panel or free mounting with higher pinout that the TE Mate-N-Lok range.

Pins Features and Benefits

• Operating Temperature Range: -55 – 90 °C
• Contact Base Material: Brass
• Contact Current Rating (Max) (A): 13
• Contact Mating Area Plating Thickness: .76 μm [30 μin]

Extraction Tool Features and Benefits

• Insertion & Extraction Tool Type: Contact Extraction
• Insertion & Extraction Tool Application: Contact-to-Housing

Stock information temporarily unavailable.

€ 619.29

€ 619.29 1 Box of 1000 (ex VAT)

€ 736.96

€ 736.96 1 Box of 1000 (inc. VAT)

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 14 AWG

€ 619.29

€ 619.29 1 Box of 1000 (ex VAT)

€ 736.96

€ 736.96 1 Box of 1000 (inc. VAT)

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Contact Size

16

Wire Size

18 → 14 AWG

Termination Method

Crimp

Series

Type III+

For Use With

CPC Connectors, G Series Connectors, M Series Connectors

Contact Type

Signal

Length

27.48mm

Contact Plating

Tin over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+90°C

Mounting Type

Panel Mount

Series Number

166361

Country of Origin

United States

Product details

Crimp Contacts Type III+

TE Connectivity presents their range of M series crimp contacts type III+. This range includes specifically designed tinned brass contacts with stainless steel springs, insulation support and also suitable support tools such as extraction tools. These 5 mm pitch connectors are perfect for panel or free mounting with higher pinout that the TE Mate-N-Lok range.

Pins Features and Benefits

• Operating Temperature Range: -55 – 90 °C
• Contact Base Material: Brass
• Contact Current Rating (Max) (A): 13
• Contact Mating Area Plating Thickness: .76 μm [30 μin]

Extraction Tool Features and Benefits

• Insertion & Extraction Tool Type: Contact Extraction
• Insertion & Extraction Tool Application: Contact-to-Housing