TE Connectivity Micro MATE-N-LOK Series Male Crimp Terminal, 24AWG Min, 20AWG Max

RS Stock No.: 495-9631Brand: TE ConnectivityManufacturers Part No.: 1-794612-0Distrelec Article No.: 30072964
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Male

For Use With

Micro MATE-N-LOK Connector Housing

Series

Micro MATE-N-LOK

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size (mm²)

0.5mm²

Contact Plating

Bright Tin

Minimum Wire Size AWG

24AWG

Minimum Wire Size (AWG)

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Product details

TE Connectivity Micro MATE-N-LOK Crimp Contacts

Micro MATE-N-LOK crimp snap-in pin and receptacle crimp contacts for use in the Micro MATE-N-LOK connector housings. These Micro MATE-N-LOK crimp contacts have a dual beam contact design for a reliable electrical connection. A locking lance mechanism ensures that these crimp contacts are held securely in the connector housing. These Micro MATE-N-LOK crimp contacts are available with a tin or gold plating and can terminate wire size ranges from 0.05 mm² to 0.9 mm² AWG with insulation diameters up to 1.52 mm

Features and Benefits

Dual beam contact design for electrical reliability
Locking lance mechanism for secure retention in housing
Choice of tin or gold plating
Wide wire size range of 0.05 mm² to 0.9 mm²

TE Connectivity Micro MATE-N-LOK 3mm Connector System

The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.00

€ 0.13 Each (In a Pack of 100) (ex VAT)

€ 15.47

€ 0.155 Each (In a Pack of 100) (inc. VAT)

TE Connectivity Micro MATE-N-LOK Series Male Crimp Terminal, 24AWG Min, 20AWG Max
Select packaging type

€ 13.00

€ 0.13 Each (In a Pack of 100) (ex VAT)

€ 15.47

€ 0.155 Each (In a Pack of 100) (inc. VAT)

TE Connectivity Micro MATE-N-LOK Series Male Crimp Terminal, 24AWG Min, 20AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900€ 0.13€ 13.00
1000 - 2900€ 0.10€ 10.00
3000 - 7400€ 0.08€ 8.00
7500 - 14900€ 0.08€ 8.00
15000+€ 0.08€ 8.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Male

For Use With

Micro MATE-N-LOK Connector Housing

Series

Micro MATE-N-LOK

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size (mm²)

0.5mm²

Contact Plating

Bright Tin

Minimum Wire Size AWG

24AWG

Minimum Wire Size (AWG)

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Product details

TE Connectivity Micro MATE-N-LOK Crimp Contacts

Micro MATE-N-LOK crimp snap-in pin and receptacle crimp contacts for use in the Micro MATE-N-LOK connector housings. These Micro MATE-N-LOK crimp contacts have a dual beam contact design for a reliable electrical connection. A locking lance mechanism ensures that these crimp contacts are held securely in the connector housing. These Micro MATE-N-LOK crimp contacts are available with a tin or gold plating and can terminate wire size ranges from 0.05 mm² to 0.9 mm² AWG with insulation diameters up to 1.52 mm

Features and Benefits

Dual beam contact design for electrical reliability
Locking lance mechanism for secure retention in housing
Choice of tin or gold plating
Wide wire size range of 0.05 mm² to 0.9 mm²

TE Connectivity Micro MATE-N-LOK 3mm Connector System

The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more