E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity, D-3000 Female Connector Housing, 5.08mm Pitch, 12 Way, 2 Row

RS Stock No.: 320-6734Brand: TE ConnectivityManufacturers Part No.: 1-917659-6Distrelec Article No.: 30266960
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

12

Number Of Rows

2

Pitch

5.08mm

Gender

Female

Mounting Type

Cable Mount

Series

D-3000

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

42.54mm

Width

14.77mm

Housing Material

PET

Distrelec Product Id

30266960

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.50

€ 3.50 Each (ex VAT)

€ 4.16

€ 4.16 Each (inc. VAT)

TE Connectivity, D-3000 Female Connector Housing, 5.08mm Pitch, 12 Way, 2 Row

€ 3.50

€ 3.50 Each (ex VAT)

€ 4.16

€ 4.16 Each (inc. VAT)

TE Connectivity, D-3000 Female Connector Housing, 5.08mm Pitch, 12 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 3.50
50+€ 3.03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

12

Number Of Rows

2

Pitch

5.08mm

Gender

Female

Mounting Type

Cable Mount

Series

D-3000

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

42.54mm

Width

14.77mm

Housing Material

PET

Distrelec Product Id

30266960

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more