Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
AMP-QUICK Connector Housing
Series
AMP-QUICK
Termination Method
Crimp
Minimum Wire Size AWG
28AWG
Maximum Wire Size AWG
24AWG
Product details
Amp-Quick Contacts
2.54mm TE Connectivity Amp-Quick Range
Stock information temporarily unavailable.
€ 3.90
€ 0.39 Each (In a Pack of 10) (ex VAT)
€ 4.64
€ 0.464 Each (In a Pack of 10) (inc. VAT)
TE Connectivity AMP-QUICK Series Female Crimp Terminal, 28AWG Min, 24AWG Max
Select packaging type
Standard
10
€ 3.90
€ 0.39 Each (In a Pack of 10) (ex VAT)
€ 4.64
€ 0.464 Each (In a Pack of 10) (inc. VAT)
TE Connectivity AMP-QUICK Series Female Crimp Terminal, 28AWG Min, 24AWG Max
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
AMP-QUICK Connector Housing
Series
AMP-QUICK
Termination Method
Crimp
Minimum Wire Size AWG
28AWG
Maximum Wire Size AWG
24AWG
Product details