E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity White 2.5 mm² Harsh Environment Wire, 0.29 mm, 100m, Polymer Insulation, 100G0111-2.50-9

RS Stock No.: 244-1504Brand: TE ConnectivityManufacturers Part No.: 100G0111-2.50-9
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

White

Cable Shape

Single Core

Core Strands

0.29 mm

Length

100m

Insulation material

Polymer

Voltage Rating

1.3 kV ac, 750 V ac

Outer Diameter

2.55mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing

Shield Type

Unshielded

Insulation Wall Thickness

0.25mm

Size of Strands

0.29 mm

Resistant To

Flame, Fluids

Number of Strands

37

Country of Origin

United Kingdom

Product details

Zerohal Type 100G

100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors. It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and resistant to recoil when used for harnessing.

Features & Benefits
• Halogen free, low smoke generation
• Highly flame retardant
• Flexible, easy to install
• Small size, lightweight
• Good fluid resistance
• Non-wrinkling insulation
• Lack of Recoil

Standards

VG 95218-20, Type E (Electrical cables and insulated wires for low frequency - Part 20: single core insulated wires).

Stock information temporarily unavailable.

€ 282.93

€ 282.93 1 Reel of 100 Metres (ex VAT)

€ 336.69

€ 336.69 1 Reel of 100 Metres (inc. VAT)

TE Connectivity White 2.5 mm² Harsh Environment Wire, 0.29 mm, 100m, Polymer Insulation, 100G0111-2.50-9

€ 282.93

€ 282.93 1 Reel of 100 Metres (ex VAT)

€ 336.69

€ 336.69 1 Reel of 100 Metres (inc. VAT)

TE Connectivity White 2.5 mm² Harsh Environment Wire, 0.29 mm, 100m, Polymer Insulation, 100G0111-2.50-9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

White

Cable Shape

Single Core

Core Strands

0.29 mm

Length

100m

Insulation material

Polymer

Voltage Rating

1.3 kV ac, 750 V ac

Outer Diameter

2.55mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing

Shield Type

Unshielded

Insulation Wall Thickness

0.25mm

Size of Strands

0.29 mm

Resistant To

Flame, Fluids

Number of Strands

37

Country of Origin

United Kingdom

Product details

Zerohal Type 100G

100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors. It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and resistant to recoil when used for harnessing.

Features & Benefits
• Halogen free, low smoke generation
• Highly flame retardant
• Flexible, easy to install
• Small size, lightweight
• Good fluid resistance
• Non-wrinkling insulation
• Lack of Recoil

Standards

VG 95218-20, Type E (Electrical cables and insulated wires for low frequency - Part 20: single core insulated wires).