TE Connectivity Sleep Monitor Sensor

RS Stock No.: 202-2151Brand: TE ConnectivityManufacturers Part No.: 10184000-01
brand-logo
View all in Multi Function Sensors

Technical Document

Specifications

Device Type

Sleep Monitor Sensor

Mounting Type

Panel Mount

Length

800mm

Width

8mm

€ 36.49

€ 36.49 Each (ex VAT)

€ 43.42

€ 43.42 Each (inc. VAT)

TE Connectivity Sleep Monitor Sensor

€ 36.49

€ 36.49 Each (ex VAT)

€ 43.42

€ 43.42 Each (inc. VAT)

TE Connectivity Sleep Monitor Sensor

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 36.49
5 - 9€ 36.20
10 - 24€ 30.75
25 - 49€ 29.34
50+€ 28.56

Technical Document

Specifications

Device Type

Sleep Monitor Sensor

Mounting Type

Panel Mount

Length

800mm

Width

8mm