Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
TH/.025 Connector Housing
Series
025
Minimum Wire Size mm²
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.5mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Gold
Maximum Wire Size AWG
20AWG
Contact Material
Copper Alloy
Product details
MULTILOCK 040 & 070 Contacts & Tooling
These connectors manufactured from TE Connectivity offers a solid mechanical connection which is ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.
Features of 040 Series:
• Current rating – 8A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 10 mΩ max (initial)
• Overall resistance: 20 mΩ max (final)
• Operating temperature: -30 – 105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities
Features of 070 Series:
• Current rating: 15A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 1 mΩ max (initial)
• Overall resistance: 10 mΩ max (final)
• Operating temperature: -30 to +105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities
TE Connectivity MULTILOCK Connectors and Contacts
€ 4.70
€ 0.47 Each (In a Pack of 10) (ex VAT)
€ 5.59
€ 0.559 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 4.70
€ 0.47 Each (In a Pack of 10) (ex VAT)
€ 5.59
€ 0.559 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 0.47 | € 4.70 |
50 - 90 | € 0.42 | € 4.20 |
100 - 490 | € 0.37 | € 3.70 |
500 - 1990 | € 0.31 | € 3.10 |
2000+ | € 0.31 | € 3.10 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
TH/.025 Connector Housing
Series
025
Minimum Wire Size mm²
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.5mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Gold
Maximum Wire Size AWG
20AWG
Contact Material
Copper Alloy
Product details
MULTILOCK 040 & 070 Contacts & Tooling
These connectors manufactured from TE Connectivity offers a solid mechanical connection which is ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.
Features of 040 Series:
• Current rating – 8A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 10 mΩ max (initial)
• Overall resistance: 20 mΩ max (final)
• Operating temperature: -30 – 105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities
Features of 070 Series:
• Current rating: 15A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 1 mΩ max (initial)
• Overall resistance: 10 mΩ max (final)
• Operating temperature: -30 to +105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities