Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity Fluorosilicone Shielding Sheet, 10m x 1.6mm x 1.6mm

RS Stock No.: 272-9155Brand: TE ConnectivityManufacturers Part No.: 1201-FSA-0016
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Material

Fluorosilicone

Fixing Method

Surface Mount

Thickness

1.6mm

Series

Kemtron 1201 Series

Length

10m

Width_SC_PC

1.6mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 57.09

€ 57.09 (ex VAT)

€ 67.94

€ 67.94 (inc. VAT)

TE Connectivity Fluorosilicone Shielding Sheet, 10m x 1.6mm x 1.6mm

€ 57.09

€ 57.09 (ex VAT)

€ 67.94

€ 67.94 (inc. VAT)

TE Connectivity Fluorosilicone Shielding Sheet, 10m x 1.6mm x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 57.09
2 - 4€ 50.51
5+€ 39.31

Technical Document

Specifications

Material

Fluorosilicone

Fixing Method

Surface Mount

Thickness

1.6mm

Series

Kemtron 1201 Series

Length

10m

Width_SC_PC

1.6mm

Country of Origin

United Kingdom