Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
10.9mm
Colour
Clear
Shrunk Diameter
2.41mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
0.167361111111111
Sleeve Length
40mm
Material
Cross Linked Polyolefin
Operating Temperature Range
-40 → 105 °C
Flame Retardant
Yes
Series
RAYCHEM ES-CAP
Standards Met
UL
Country of Origin
Czech Republic
€ 8.10
€ 0.81 Each (In a Pack of 10) (ex VAT)
€ 9.64
€ 0.964 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 8.10
€ 0.81 Each (In a Pack of 10) (ex VAT)
€ 9.64
€ 0.964 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.81 | € 8.10 |
100 - 240 | € 0.73 | € 7.30 |
250 - 490 | € 0.68 | € 6.80 |
500 - 990 | € 0.63 | € 6.30 |
1000+ | € 0.57 | € 5.70 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
10.9mm
Colour
Clear
Shrunk Diameter
2.41mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
0.167361111111111
Sleeve Length
40mm
Material
Cross Linked Polyolefin
Operating Temperature Range
-40 → 105 °C
Flame Retardant
Yes
Series
RAYCHEM ES-CAP
Standards Met
UL
Country of Origin
Czech Republic