E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity, 1.5m, RG58 Coaxial, Terminated50 Ω

RS Stock No.: 409-7193Brand: TE ConnectivityManufacturers Part No.: 1337774-4
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Terminated

Coaxial Type

RG58

Characteristic Impedance

50 Ω

Length

1.5m

Product details

TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Jack

These Coaxial Cables are commonly used for Internal wiring of mainframes, communication instruments, and electronic devices as well as Connection of test head and interface of IC test system.

What is a Coaxial Cable?

A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.

Features and Benefits

• A coaxial communication cable, great for communicating
• 50 Ohm BNC RF coaxial BNC straight plug to BNC jack cable assemblies for use with RG-58 coaxial cable
• These 50 Ohm BNC RF coaxial BNC straight plug to BNC jack cable assemblies have a nickel plated body, gold plated centre contact
• Cable assemblies in various length and connector termination
• Connectors with PTFE insulators and silicone rubber gaskets
• Patchcord assemblies for wireless and general instrumentation applications
• Patchcord assemblies for wireless and general instrumentation applications
• Patchcord assemblies for wireless and general instrumentation applications

Typical Applications

• Transmitting signals for televisions and areal connections
• Transmitting signals of CCTV images
• Transmitting signals for broadband
• Connect satellite antenna facilities to homes and businesses
• Interconnecting telecoms industry equipment and data
• Facilitating the transmission of radio frequency signals
• Great to use for industrial purposes as well as portable devices

How do Coaxial Cables work?

Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 1.5m, RG58 Coaxial, Terminated50 Ω

P.O.A.

TE Connectivity, 1.5m, RG58 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Terminated/Unterminated

Terminated

Coaxial Type

RG58

Characteristic Impedance

50 Ω

Length

1.5m

Product details

TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Jack

These Coaxial Cables are commonly used for Internal wiring of mainframes, communication instruments, and electronic devices as well as Connection of test head and interface of IC test system.

What is a Coaxial Cable?

A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.

Features and Benefits

• A coaxial communication cable, great for communicating
• 50 Ohm BNC RF coaxial BNC straight plug to BNC jack cable assemblies for use with RG-58 coaxial cable
• These 50 Ohm BNC RF coaxial BNC straight plug to BNC jack cable assemblies have a nickel plated body, gold plated centre contact
• Cable assemblies in various length and connector termination
• Connectors with PTFE insulators and silicone rubber gaskets
• Patchcord assemblies for wireless and general instrumentation applications
• Patchcord assemblies for wireless and general instrumentation applications
• Patchcord assemblies for wireless and general instrumentation applications

Typical Applications

• Transmitting signals for televisions and areal connections
• Transmitting signals of CCTV images
• Transmitting signals for broadband
• Connect satellite antenna facilities to homes and businesses
• Interconnecting telecoms industry equipment and data
• Facilitating the transmission of radio frequency signals
• Great to use for industrial purposes as well as portable devices

How do Coaxial Cables work?

Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.