E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity SFP Connector Female 20-Position, 1367073-2

RS Stock No.: 717-4391Brand: TE ConnectivityManufacturers Part No.: 1367073-2
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Type

Connector

Form Factor

SFP

Gender

Female

Number of Ports

1

Number Of Contacts

20

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Housing Material

Liquid Crystal Polymer

Termination Method

Solder

Country of Origin

China

Product details

TE Connectivity SFP (Small Form Factor Pluggable) SMT Connectors

SFP (Small Form Factor Pluggable) SMT PT (pluggable transceiver) connectors for use with SFP cages to form part of high-speed pluggable I/O interface. The SFP system is designed for increased functionality and to meet increasing bandwidth demands. SFP connectors support applications up to 4 Gbit/s and SFP+ connectors support applications up to 16 Gbit/s. These SFP PT connectors have a reliable 20 position interface with improved signal integrity with contact spacing on a 0.8 mm centreline. Each of these SFP connectors consists of a housing with right angle SMT contacts. The housings incorporate a card entry slot that accepts a 1.0 ±0.1 mm thick integrated circuit card. Alignment posts provide connector stability on the PCB and board standoffs allow easy PCB cleaning after soldering.
Part number 1367073-1 is an SFP connector with 0.38 μm gold plated contacts
Part number 1367073-2 is an SFP connector with 0.76  μm gold plated contacts
Part number 1888247-1 is an SFP+ compliant connector with 0.76  μm gold plated contacts
Part number 1888247-2 is an SFP+ compliant connector with 0.38  μm gold plated contacts

Features and Benefits

• SFP High-speed pluggable I/O interface
• Supports data rates of up to 4 Gbit/s (SFP) and up to 16 Gbit/s (SFP+)
• Reliable 20 position interface for increased signal integrity
• Card entry slot for 1.0 ±0.1 mm IC card
• Alignment posts for PCB stability
• Board standoffs for easy PCB cleaning

Product Application Information

These SFP high-speed pluggable I/O connectors are for use in applications that require a high-speed data rate. Applications include switches, routers, servers, hubs, storage, controllers and Network Interface Cards

SPF Cage

Stock information temporarily unavailable.

€ 4.54

€ 4.54 Each (ex VAT)

€ 5.40

€ 5.40 Each (inc. VAT)

TE Connectivity SFP Connector Female 20-Position, 1367073-2
Select packaging type

€ 4.54

€ 4.54 Each (ex VAT)

€ 5.40

€ 5.40 Each (inc. VAT)

TE Connectivity SFP Connector Female 20-Position, 1367073-2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 4.54
10 - 24€ 4.15
25 - 49€ 3.99
50+€ 3.81

Technical Document

Specifications

Type

Connector

Form Factor

SFP

Gender

Female

Number of Ports

1

Number Of Contacts

20

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Housing Material

Liquid Crystal Polymer

Termination Method

Solder

Country of Origin

China

Product details

TE Connectivity SFP (Small Form Factor Pluggable) SMT Connectors

SFP (Small Form Factor Pluggable) SMT PT (pluggable transceiver) connectors for use with SFP cages to form part of high-speed pluggable I/O interface. The SFP system is designed for increased functionality and to meet increasing bandwidth demands. SFP connectors support applications up to 4 Gbit/s and SFP+ connectors support applications up to 16 Gbit/s. These SFP PT connectors have a reliable 20 position interface with improved signal integrity with contact spacing on a 0.8 mm centreline. Each of these SFP connectors consists of a housing with right angle SMT contacts. The housings incorporate a card entry slot that accepts a 1.0 ±0.1 mm thick integrated circuit card. Alignment posts provide connector stability on the PCB and board standoffs allow easy PCB cleaning after soldering.
Part number 1367073-1 is an SFP connector with 0.38 μm gold plated contacts
Part number 1367073-2 is an SFP connector with 0.76  μm gold plated contacts
Part number 1888247-1 is an SFP+ compliant connector with 0.76  μm gold plated contacts
Part number 1888247-2 is an SFP+ compliant connector with 0.38  μm gold plated contacts

Features and Benefits

• SFP High-speed pluggable I/O interface
• Supports data rates of up to 4 Gbit/s (SFP) and up to 16 Gbit/s (SFP+)
• Reliable 20 position interface for increased signal integrity
• Card entry slot for 1.0 ±0.1 mm IC card
• Alignment posts for PCB stability
• Board standoffs for easy PCB cleaning

Product Application Information

These SFP high-speed pluggable I/O connectors are for use in applications that require a high-speed data rate. Applications include switches, routers, servers, hubs, storage, controllers and Network Interface Cards

SPF Cage