TE Connectivity Flange Mount Automotive Relay, 12V dc Coil Voltage, 300A Switching Current, SPST

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Coil Power
3.9W
Coil Resistance
37Ω
Contact Configuration
SPST
Number of Poles
1
Switching Current
300A
Mounting Type
Flange Mount
Terminal Type
Screw
Standards Met
IEC
Height
71mm
Series
HCR 150
Maximum Operating Temperature
+125°C
Depth
40mm
Length
63mm
Life
10000000 (Mechanical) Operations, 50000 (Electrical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Distrelec Product Id
30128915
Country of Origin
Portugal
Product details
High Current Relay 150
The High Current Relay 150 family from TE Connectivity are automotive relays. They come in a package which is heat, moisture and vibration resistant, with various contact arrangement options.
Features and Benefits:
High current automotive relay 150A
M6 screw terminal load connections
Heat, moisture and vibration resistant
Minimal contact resistance
Ambient temperature - 40 to +125°C
Dimensions: W84 x D40 x H45mm
Product Applications:
Typically used in applications such as engine control, electric pumps, car heating systems, preheating of air for diesel engines and battery disconnection.
€ 112.95
€ 112.95 Each (ex VAT)
€ 134.41
€ 134.41 Each (inc. VAT)
1
€ 112.95
€ 112.95 Each (ex VAT)
€ 134.41
€ 134.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 112.95 |
5 - 9 | € 108.95 |
10 - 24 | € 107.10 |
25+ | € 103.97 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Coil Power
3.9W
Coil Resistance
37Ω
Contact Configuration
SPST
Number of Poles
1
Switching Current
300A
Mounting Type
Flange Mount
Terminal Type
Screw
Standards Met
IEC
Height
71mm
Series
HCR 150
Maximum Operating Temperature
+125°C
Depth
40mm
Length
63mm
Life
10000000 (Mechanical) Operations, 50000 (Electrical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Distrelec Product Id
30128915
Country of Origin
Portugal
Product details
High Current Relay 150
The High Current Relay 150 family from TE Connectivity are automotive relays. They come in a package which is heat, moisture and vibration resistant, with various contact arrangement options.
Features and Benefits:
High current automotive relay 150A
M6 screw terminal load connections
Heat, moisture and vibration resistant
Minimal contact resistance
Ambient temperature - 40 to +125°C
Dimensions: W84 x D40 x H45mm
Product Applications:
Typically used in applications such as engine control, electric pumps, car heating systems, preheating of air for diesel engines and battery disconnection.