E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector, Tab, 5.14mm² Tab Size, 0.5mm² to 1mm²

RS Stock No.: 842-220Brand: TE ConnectivityManufacturers Part No.: 140896-2
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Type

Tab

Gender

Male

Series

PIDG FASTON .250

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1mm²

Maximum Wire Size (mm²)

1mm²

Tab Size

5.14mm²

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Insulated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

17AWG

Maximum Wire Size (AWG)

17AWG

Minimum Wire Size (AWG)

20AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

23.5mm

Product details

TE Connectivity PIDG Faston 250 Tab Wire Crimp Terminals

PIDG insulated Faston 250 quick disconnect tab wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect tab crimp connectors consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 250 quick disconnect wire tab terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²

Approvals

UL recognised

TE Connectivity PIDG Terminals

Stock information temporarily unavailable.

€ 138.00

€ 1.38 Each (In a Pack of 100) (ex VAT)

€ 164.22

€ 1.642 Each (In a Pack of 100) (inc. VAT)

TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector, Tab, 5.14mm² Tab Size, 0.5mm² to 1mm²

€ 138.00

€ 1.38 Each (In a Pack of 100) (ex VAT)

€ 164.22

€ 1.642 Each (In a Pack of 100) (inc. VAT)

TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector, Tab, 5.14mm² Tab Size, 0.5mm² to 1mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400€ 1.38€ 138.00
500 - 2400€ 1.15€ 115.00
2500+€ 0.94€ 94.00

Technical Document

Specifications

Type

Tab

Gender

Male

Series

PIDG FASTON .250

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1mm²

Maximum Wire Size (mm²)

1mm²

Tab Size

5.14mm²

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Insulated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

17AWG

Maximum Wire Size (AWG)

17AWG

Minimum Wire Size (AWG)

20AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

23.5mm

Product details

TE Connectivity PIDG Faston 250 Tab Wire Crimp Terminals

PIDG insulated Faston 250 quick disconnect tab wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect tab crimp connectors consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 250 quick disconnect wire tab terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²

Approvals

UL recognised

TE Connectivity PIDG Terminals