E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity, MULTIGIG RT 2 1.8mm Pitch VITA 46 Left Backplane Connector, Male, Right Angle, 8 Column, 7 Row, 56 Way

RS Stock No.: 196-176Brand: TE ConnectivityManufacturers Part No.: 1410189-3
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

VITA 46 Left

Gender

Male

Number Of Contacts

56

Number of Columns

8

Number Of Rows

7

Body Orientation

Right Angle

Housing Material

Liquid Crystal Polymer

Pitch

1.8mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Termination Method

Solder

Series

MULTIGIG RT 2

Product details

TE Connectivity VITA 46 VPX Compliant MULTIGIG RT Backplane Connectors

VITA 46 VPX Compliant MULTIGIG RT backplane connector system with a high-speed data rate capable of meeting or exceeding 10 Gbit/s. VPX provides higher speed data rates than VME and increases bandwidth with fewer pin counts. The MULTIGIG RT VITA 46 high-speed backplane system consists of backplane receptacle connectors and daughtercard plug connectors. These MULTIGIG RT VITA 46 high-speed backplane connectors have a modular design with optimized footprints for improved signal integrity. Staggered differential pairs minimize footprint noise. The modular design of these VITA 46 backplane connectors enables them to be used in various combinations offering flexibility in design. Flexible wafer layout options also enable customization. These MULTIGIG RT VITA 46 backplane connectors feature a robust pinless interface for increased reliability and durability, superior crosstalk performance and provide ESD protection in the unmated state. The connectors feature polarization to prevent mismating and have compliant PCB pins for manufacturing efficiency and superior electrical performance
Part number 1410187-3 is a Daughtercard Connector - Centre Module, Differential
Part number 1410190-3 is a Daughtercard Connector - Centre Module, Single Ended
Part number 1410189-3 is a Daughtercard Connector - Left End Half Module, Utility
Part number 1410140-1 is a Backplane Connector - Centre Module
Part number 1410142-1 is a Backplane Connector - Right End Module
Part number 1410186-1 is a Backplane Connector - Right End Half Module

Features and Benefits

• VITA 46 VPX Compliant
• High-Speed data rates of 10+ Gbit/s.
• Modular system for design flexibility
• Optimized footprints for improved signal integrity
• Pinless interface for increased reliability
• Superior cross talk performance
• Provide ESD protection
• Customizable wafer interface
• Polarization to prevent mismating
• Compliant PCB pins for superior electrical performance

Product Application Information

These MULTIGIG RT VITA 46 high-speed backplane connectors are suitable for use in demanding applications that require high-speed data transmission with a high signal integrity. Applications include military, aerospace, defence, rugged mission critical applications, mass data storage, high end and mid range servers and telecommunications equipment.

TE Connectivity Multigig RT Series

MultiGig is a new backplane interconnect family used in Vita 41 and Vita 46 applications that offers levels of flexibility and customization never before seen in the industry,The connectors in this innovatively flexible platform can be combined to provide the density, data throughput, and signal integrity required for any application in today's computer, communications, military, medical, or industrial control industries.

Stock information temporarily unavailable.

€ 98.54

€ 98.54 Each (ex VAT)

€ 117.26

€ 117.26 Each (inc. VAT)

TE Connectivity, MULTIGIG RT 2 1.8mm Pitch VITA 46 Left Backplane Connector, Male, Right Angle, 8 Column, 7 Row, 56 Way

€ 98.54

€ 98.54 Each (ex VAT)

€ 117.26

€ 117.26 Each (inc. VAT)

TE Connectivity, MULTIGIG RT 2 1.8mm Pitch VITA 46 Left Backplane Connector, Male, Right Angle, 8 Column, 7 Row, 56 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Backplane Connector Type

VITA 46 Left

Gender

Male

Number Of Contacts

56

Number of Columns

8

Number Of Rows

7

Body Orientation

Right Angle

Housing Material

Liquid Crystal Polymer

Pitch

1.8mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Termination Method

Solder

Series

MULTIGIG RT 2

Product details

TE Connectivity VITA 46 VPX Compliant MULTIGIG RT Backplane Connectors

VITA 46 VPX Compliant MULTIGIG RT backplane connector system with a high-speed data rate capable of meeting or exceeding 10 Gbit/s. VPX provides higher speed data rates than VME and increases bandwidth with fewer pin counts. The MULTIGIG RT VITA 46 high-speed backplane system consists of backplane receptacle connectors and daughtercard plug connectors. These MULTIGIG RT VITA 46 high-speed backplane connectors have a modular design with optimized footprints for improved signal integrity. Staggered differential pairs minimize footprint noise. The modular design of these VITA 46 backplane connectors enables them to be used in various combinations offering flexibility in design. Flexible wafer layout options also enable customization. These MULTIGIG RT VITA 46 backplane connectors feature a robust pinless interface for increased reliability and durability, superior crosstalk performance and provide ESD protection in the unmated state. The connectors feature polarization to prevent mismating and have compliant PCB pins for manufacturing efficiency and superior electrical performance
Part number 1410187-3 is a Daughtercard Connector - Centre Module, Differential
Part number 1410190-3 is a Daughtercard Connector - Centre Module, Single Ended
Part number 1410189-3 is a Daughtercard Connector - Left End Half Module, Utility
Part number 1410140-1 is a Backplane Connector - Centre Module
Part number 1410142-1 is a Backplane Connector - Right End Module
Part number 1410186-1 is a Backplane Connector - Right End Half Module

Features and Benefits

• VITA 46 VPX Compliant
• High-Speed data rates of 10+ Gbit/s.
• Modular system for design flexibility
• Optimized footprints for improved signal integrity
• Pinless interface for increased reliability
• Superior cross talk performance
• Provide ESD protection
• Customizable wafer interface
• Polarization to prevent mismating
• Compliant PCB pins for superior electrical performance

Product Application Information

These MULTIGIG RT VITA 46 high-speed backplane connectors are suitable for use in demanding applications that require high-speed data transmission with a high signal integrity. Applications include military, aerospace, defence, rugged mission critical applications, mass data storage, high end and mid range servers and telecommunications equipment.

TE Connectivity Multigig RT Series

MultiGig is a new backplane interconnect family used in Vita 41 and Vita 46 applications that offers levels of flexibility and customization never before seen in the industry,The connectors in this innovatively flexible platform can be combined to provide the density, data throughput, and signal integrity required for any application in today's computer, communications, military, medical, or industrial control industries.