Technical Document
Specifications
Brand
TE ConnectivityBackplane Connector Type
Connector
Number Of Contacts
112
Number of Columns
16
Number Of Rows
7
Body Orientation
Right Angle
Pitch
1.8mm
Series
1410970-3
Series Number
1410970-3
Country of Origin
United States
Stock information temporarily unavailable.
€ 3,364.62
€ 3,364.62 1 Tube of 17 (ex VAT)
€ 4,003.90
€ 4,003.90 1 Tube of 17 (inc. VAT)
TE Connectivity, 1410970-3 1.8mm Pitch Connector Backplane Connector, Right Angle, 16 Column, 7 Row, 112 Way, 1410970-3
1
€ 3,364.62
€ 3,364.62 1 Tube of 17 (ex VAT)
€ 4,003.90
€ 4,003.90 1 Tube of 17 (inc. VAT)
TE Connectivity, 1410970-3 1.8mm Pitch Connector Backplane Connector, Right Angle, 16 Column, 7 Row, 112 Way, 1410970-3
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityBackplane Connector Type
Connector
Number Of Contacts
112
Number of Columns
16
Number Of Rows
7
Body Orientation
Right Angle
Pitch
1.8mm
Series
1410970-3
Series Number
1410970-3
Country of Origin
United States