Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Current Rating
7.0A
Series
CPC Miniature
Body Orientation
Straight
Voltage Rating
600.0 V
Housing Material
Thermoplastic
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Product details
TE Connectivity Plug Housing, Cable Mount
Part of TE Connectivity's CPC Series, these miniature cable mount connectors are made from high-quality thermoplastic for a
robust connection system. Using Mini-Universal MATE-N-LOCK contacts, connection is quick, easy and reliable. TE Connectivity's Miniature CPC series come in two different sizes/contact variants (size 8, size 11) and accept a range of wire sizes, from 30 to 18 AWG.
TE Connectivity CPC Series Miniature
Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.
P.O.A.
Each (In a Bag of 100) (ex VAT)
100
P.O.A.
Each (In a Bag of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Current Rating
7.0A
Series
CPC Miniature
Body Orientation
Straight
Voltage Rating
600.0 V
Housing Material
Thermoplastic
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Product details
TE Connectivity Plug Housing, Cable Mount
Part of TE Connectivity's CPC Series, these miniature cable mount connectors are made from high-quality thermoplastic for a
robust connection system. Using Mini-Universal MATE-N-LOCK contacts, connection is quick, easy and reliable. TE Connectivity's Miniature CPC series come in two different sizes/contact variants (size 8, size 11) and accept a range of wire sizes, from 30 to 18 AWG.
TE Connectivity CPC Series Miniature
Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.