Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 0.8mm Grounding Contact

RS Stock No.: 186-4789Brand: TE ConnectivityManufacturers Part No.: 1447009-5
brand-logo
View all in Grounding Contacts

Technical Document

Specifications

Material

Copper Alloy

Current Rating

0.5A

Fixing Method

Surface Mount

Contact Resistance

Dimensions

2 x 0.8mm

Height

0.8mm

Length

0.6mm

Width

2mm

Stock information temporarily unavailable.

€ 1,850.00

€ 0.37 Each (Supplied as a Tape) (ex VAT)

€ 2,201.50

€ 0.44 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity 0.8mm Grounding Contact

€ 1,850.00

€ 0.37 Each (Supplied as a Tape) (ex VAT)

€ 2,201.50

€ 0.44 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity 0.8mm Grounding Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Copper Alloy

Current Rating

0.5A

Fixing Method

Surface Mount

Contact Resistance

Dimensions

2 x 0.8mm

Height

0.8mm

Length

0.6mm

Width

2mm