E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity, MQS Female

RS Stock No.: 909-7808Brand: TE ConnectivityManufacturers Part No.: 144969-1
brand-logo

Technical Document

Specifications

Series

MQS

Gender

Female

Country of Origin

Spain

Product details

TE Connectivity Micro Quadlock Pin and Receptacle Contacts

Micro Quadlock pin and receptacle contacts with a high current carry capacity and a robust design for use in Micro Quadlock automotive connector housings. The main functions of these contacts are separated. The internal contact body provides all the electrical and electro-mechanical functions while the steel cantilever spring both retains and protects the contact. This split function feature helps protect the contact against fatigue caused by vibration and mechanical stress. The electrical contact is made by a square 0.63 mm x 0.63 mm pin. The socket contact has four points of contact for high electrical performance and reliability. These MQS contacts are designed for safe handling and can be inserted safely into the contact cavities of the connector housing. An audible click is produced when the contact is fully inserted as confirmation

Features and Benefits

• Robust design with high current carrying capacity
• Four points of contact for high electrical reliability
• Split functions reduce fatigue
• Designed for safe handling

Product Application Specification

These Micro Quadlock pin and receptacle contacts are suitable for use in electronic and electrical applications in motor vehicles where vibration and mechanical stress is present

2.54mm Tyco Micro Quadlok (MQS) System

Stock information temporarily unavailable.

€ 9.00

€ 0.18 Each (In a Pack of 50) (ex VAT)

€ 10.71

€ 0.214 Each (In a Pack of 50) (inc. VAT)

TE Connectivity, MQS Female

€ 9.00

€ 0.18 Each (In a Pack of 50) (ex VAT)

€ 10.71

€ 0.214 Each (In a Pack of 50) (inc. VAT)

TE Connectivity, MQS Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 4950€ 0.18€ 9.00
5000 - 12450€ 0.18€ 9.00
12500 - 24950€ 0.16€ 8.00
25000+€ 0.13€ 6.50

Technical Document

Specifications

Series

MQS

Gender

Female

Country of Origin

Spain

Product details

TE Connectivity Micro Quadlock Pin and Receptacle Contacts

Micro Quadlock pin and receptacle contacts with a high current carry capacity and a robust design for use in Micro Quadlock automotive connector housings. The main functions of these contacts are separated. The internal contact body provides all the electrical and electro-mechanical functions while the steel cantilever spring both retains and protects the contact. This split function feature helps protect the contact against fatigue caused by vibration and mechanical stress. The electrical contact is made by a square 0.63 mm x 0.63 mm pin. The socket contact has four points of contact for high electrical performance and reliability. These MQS contacts are designed for safe handling and can be inserted safely into the contact cavities of the connector housing. An audible click is produced when the contact is fully inserted as confirmation

Features and Benefits

• Robust design with high current carrying capacity
• Four points of contact for high electrical reliability
• Split functions reduce fatigue
• Designed for safe handling

Product Application Specification

These Micro Quadlock pin and receptacle contacts are suitable for use in electronic and electrical applications in motor vehicles where vibration and mechanical stress is present

2.54mm Tyco Micro Quadlok (MQS) System