Technical Document
Specifications
Brand
TE ConnectivityResistance
100kΩ
Power Rating
3W
Tolerance
±5%
Technology
Ceramic, Metal Oxide
Series
ROX
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand
Product details
TE Connectivity ROX Series of Flame-Proof Metal Oxide Film Resistors
The ROX series from TE Connectivity offers a highly reliable range of flame-proof metal oxide film resistors. These flameproof resistors have been designed with a metal oxide film on top of a ceramic core creating excellent long term stability. The range has high surge and overload capability and a wide -55°C to +155°C operating temperature making them perfect for a wide range of general purpose and line protection applications.
Features & Benefits
Flame-Proof Metal Oxide Film Resistors
Provide excellent long term stability
High surge and overload capability
Wide -55°C to +155°C operating temperature
TE Connectivity Thick Film Resistors
€ 230.00
€ 0.23 Each (In a Box of 1000) (ex VAT)
€ 273.70
€ 0.274 Each (In a Box of 1000) (inc. VAT)
1000
€ 230.00
€ 0.23 Each (In a Box of 1000) (ex VAT)
€ 273.70
€ 0.274 Each (In a Box of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityResistance
100kΩ
Power Rating
3W
Tolerance
±5%
Technology
Ceramic, Metal Oxide
Series
ROX
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand
Product details
TE Connectivity ROX Series of Flame-Proof Metal Oxide Film Resistors
The ROX series from TE Connectivity offers a highly reliable range of flame-proof metal oxide film resistors. These flameproof resistors have been designed with a metal oxide film on top of a ceramic core creating excellent long term stability. The range has high surge and overload capability and a wide -55°C to +155°C operating temperature making them perfect for a wide range of general purpose and line protection applications.
Features & Benefits
Flame-Proof Metal Oxide Film Resistors
Provide excellent long term stability
High surge and overload capability
Wide -55°C to +155°C operating temperature