E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 15 AWG

RS Stock No.: 680-6716Brand: TE ConnectivityManufacturers Part No.: 163084-1
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Contact Size

16

Wire Size

18 → 15 AWG

Termination Method

Crimp

Contact Type

Signal

Length

21mm

Contact Plating

Tin

Contact Material

Brass

Mounting Type

Cable Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 15 AWG

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 15 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Contact Size

16

Wire Size

18 → 15 AWG

Termination Method

Crimp

Contact Type

Signal

Length

21mm

Contact Plating

Tin

Contact Material

Brass

Mounting Type

Cable Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more