E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Female Crimp Circular Connector Contact, Wire Size 24 → 20 AWG

RS Stock No.: 680-6725Brand: TE ConnectivityManufacturers Part No.: 163088-2Distrelec Article No.: 30057192
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Wire Size

24 → 20 AWG

Termination Method

Crimp

Series

Type III+

For Use With

Type XII Series Connectors

Contact Type

Signal

Length

21mm

Contact Plating

Gold

Contact Material

Brass

Mounting Type

Cable Mount

Product details

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+

Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.70

€ 3.94 Each (In a Pack of 5) (ex VAT)

€ 23.44

€ 4.689 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Female Crimp Circular Connector Contact, Wire Size 24 → 20 AWG
Select packaging type

€ 19.70

€ 3.94 Each (In a Pack of 5) (ex VAT)

€ 23.44

€ 4.689 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Female Crimp Circular Connector Contact, Wire Size 24 → 20 AWG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 3.94€ 19.70
25 - 120€ 3.47€ 17.35
125 - 245€ 3.05€ 15.25
250 - 495€ 2.98€ 14.90
500+€ 2.92€ 14.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Wire Size

24 → 20 AWG

Termination Method

Crimp

Series

Type III+

For Use With

Type XII Series Connectors

Contact Type

Signal

Length

21mm

Contact Plating

Gold

Contact Material

Brass

Mounting Type

Cable Mount

Product details

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+

Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more