Technical Document
Specifications
Brand
TE ConnectivityCross Sectional Area
1.5 mm²
Sheath Colour
White
Cable Shape
Single Core
Core Strands
19/0.32 mm
Length
100m
Voltage Rating
50 V
Outer Diameter
2.3mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Cable Type
Automotive
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Series
ACW
Size of Strands
0.32 mm
Outer Sheath Material
PVF
Number of Strands
19
Country of Origin
United Kingdom
Product details
ACW High Temperature Engine Harness Wiring
ACW wire is a composite construction with a tough radiation cross-linked fluoropolymer outer layer. This outer layer is bonded to radiation cross-linked polyolefin. The ACW wire has excellent fluid resistance and is designed to resist attack from oil, brake fluid, antifreeze and fuels used within the automotive trade.
Features & Benefits
* High operating temperature up to 150°C
* Designed to function in the hot engine compartment environment
* Excellent mechanical strength
* Ideal for automotive wire handling
* ETFE material performance at reduced cost
* Smaller, lighter and more flexible
* High level of compatibility with other automotive materials
€ 172.07
€ 172.07 1 Reel of 100 Metres (ex VAT)
€ 204.76
€ 204.76 1 Reel of 100 Metres (inc. VAT)
1
€ 172.07
€ 172.07 1 Reel of 100 Metres (ex VAT)
€ 204.76
€ 204.76 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCross Sectional Area
1.5 mm²
Sheath Colour
White
Cable Shape
Single Core
Core Strands
19/0.32 mm
Length
100m
Voltage Rating
50 V
Outer Diameter
2.3mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Cable Type
Automotive
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Series
ACW
Size of Strands
0.32 mm
Outer Sheath Material
PVF
Number of Strands
19
Country of Origin
United Kingdom
Product details
ACW High Temperature Engine Harness Wiring
ACW wire is a composite construction with a tough radiation cross-linked fluoropolymer outer layer. This outer layer is bonded to radiation cross-linked polyolefin. The ACW wire has excellent fluid resistance and is designed to resist attack from oil, brake fluid, antifreeze and fuels used within the automotive trade.
Features & Benefits
* High operating temperature up to 150°C
* Designed to function in the hot engine compartment environment
* Excellent mechanical strength
* Ideal for automotive wire handling
* ETFE material performance at reduced cost
* Smaller, lighter and more flexible
* High level of compatibility with other automotive materials