TE Connectivity Flange Mount Non-Latching Relay, 240V ac Coil, 30A Switching Current, SPST

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
240V ac
Contact Configuration
SPST
Mounting Type
Flange Mount
Switching Current
30A
Number of Poles
1
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Length
50.29mm
Coil Resistance
12 kΩ
Coil Power
1.6W
Life
30000 (Electrical) Operations, 5000000 (Mechanical) Operations
Height
27.94mm
Contact Material
Silver Alloy
Standards Met
CSA, cULus, VDE
Minimum Operating Temperature
-40°C
Series
T9C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.5kV rms
Depth
27.43mm
Maximum Switching Power AC
5 kVA
Application
Domestic Appliances, HVAC, Measurement & Controls, Power Supplies
Country of Origin
China
Product details
TE Connectivity T9C Series High Power PCB Relays
T9C series high power PCB relays with a dust protected flange mounted enclosure and a 1.6VA (cULus recognized) coil. These T9C series PCB mount power relays have 1 form A (NO) VDE approved and UL recognized contact configuration with a 20A current rating. Typical applications for these T9C PCB power relays include HVAC, power supplies, domestic appliances, measurement and controls
Dust proof flange mounting enclosure
1.6VA coil (cULus recognized)
Form A (NO) VDE approved and UL recognized contact configuration
Quick Connect terminations
€ 11.22
€ 11.22 Each (ex VAT)
€ 13.35
€ 13.35 Each (inc. VAT)
1
€ 11.22
€ 11.22 Each (ex VAT)
€ 13.35
€ 13.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 99 | € 11.22 |
100 - 249 | € 8.59 |
250+ | € 8.51 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
240V ac
Contact Configuration
SPST
Mounting Type
Flange Mount
Switching Current
30A
Number of Poles
1
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Length
50.29mm
Coil Resistance
12 kΩ
Coil Power
1.6W
Life
30000 (Electrical) Operations, 5000000 (Mechanical) Operations
Height
27.94mm
Contact Material
Silver Alloy
Standards Met
CSA, cULus, VDE
Minimum Operating Temperature
-40°C
Series
T9C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.5kV rms
Depth
27.43mm
Maximum Switching Power AC
5 kVA
Application
Domestic Appliances, HVAC, Measurement & Controls, Power Supplies
Country of Origin
China
Product details
TE Connectivity T9C Series High Power PCB Relays
T9C series high power PCB relays with a dust protected flange mounted enclosure and a 1.6VA (cULus recognized) coil. These T9C series PCB mount power relays have 1 form A (NO) VDE approved and UL recognized contact configuration with a 20A current rating. Typical applications for these T9C PCB power relays include HVAC, power supplies, domestic appliances, measurement and controls
Dust proof flange mounting enclosure
1.6VA coil (cULus recognized)
Form A (NO) VDE approved and UL recognized contact configuration
Quick Connect terminations