Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
16
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin over Nickel
Series
AMP-LATCH 622
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
125.0°C
Housing Material
PET
Contact Material
Beryllium Copper
Country of Origin
United States
Product details
TE Connectivity AMP-Latch 622 Series 2.54 x 2.54mm IDC DIP Plug Ribbon Cable Connectors
AMP-Latch 622 series IDC DIP plug ribbon cable connectors with 2.54 x 2.54mm centres and single slot, flat, tuning fork style IDC contacts. These IDC DIP plug ribbon cable connectors are made from blue UL 94V-0 rated glass-filled thermoplastic and are for use with 26 to 28 AWG solid or stranded PVC insulated ribbon cable.
Designed so the cable can be crimped before or after the connector is soldered to the PCB
Rugged glass reinforced thermoplastic
Height 8.97mm
Suitable universal hand tool, stock no. 462-975 & die, stock no. 463-013
€ 116.60
€ 5.30 Each (In a Bag of 22) (ex VAT)
€ 138.75
€ 6.307 Each (In a Bag of 22) (inc. VAT)
22
€ 116.60
€ 5.30 Each (In a Bag of 22) (ex VAT)
€ 138.75
€ 6.307 Each (In a Bag of 22) (inc. VAT)
22
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
16
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin over Nickel
Series
AMP-LATCH 622
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
125.0°C
Housing Material
PET
Contact Material
Beryllium Copper
Country of Origin
United States
Product details
TE Connectivity AMP-Latch 622 Series 2.54 x 2.54mm IDC DIP Plug Ribbon Cable Connectors
AMP-Latch 622 series IDC DIP plug ribbon cable connectors with 2.54 x 2.54mm centres and single slot, flat, tuning fork style IDC contacts. These IDC DIP plug ribbon cable connectors are made from blue UL 94V-0 rated glass-filled thermoplastic and are for use with 26 to 28 AWG solid or stranded PVC insulated ribbon cable.
Designed so the cable can be crimped before or after the connector is soldered to the PCB
Rugged glass reinforced thermoplastic
Height 8.97mm
Suitable universal hand tool, stock no. 462-975 & die, stock no. 463-013