Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
17
Number Of Rows
2
Type
Wire to Board
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Series
Multi-Interlock
Contact Material
Brass
Product details
TE Connectivity MIC (Multiple Interlock Connectors) Shrouded PCB Header Connectors
A range of MIC (Multiple Interlock Connectors) shrouded header connectors available as vertical or right angle PCB mounting. These MIC shrouded header connectors have through hole solder terminals, 6mm row spacing and tab terminals.
TE Connectivity MIC (Multiple Interlock Connectors) Range
€ 7.23
€ 7.23 Each (ex VAT)
€ 8.60
€ 8.60 Each (inc. VAT)
Standard
1
€ 7.23
€ 7.23 Each (ex VAT)
€ 8.60
€ 8.60 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 7.23 |
10 - 24 | € 6.60 |
25 - 49 | € 6.32 |
50+ | € 6.03 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
17
Number Of Rows
2
Type
Wire to Board
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Series
Multi-Interlock
Contact Material
Brass
Product details
TE Connectivity MIC (Multiple Interlock Connectors) Shrouded PCB Header Connectors
A range of MIC (Multiple Interlock Connectors) shrouded header connectors available as vertical or right angle PCB mounting. These MIC shrouded header connectors have through hole solder terminals, 6mm row spacing and tab terminals.