TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal, 20AWG Min, 14AWG Max

RS Stock No.: 680-5081PBrand: TE ConnectivityManufacturers Part No.: 172773-1
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Female

For Use With

Multi-Interlock Mark II Connector Housing

Series

Multi-Interlock Mark II

Minimum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

2.3mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Maximum Wire Size AWG

14AWG

Contact Material

Brass

Country of Origin

Japan

Product details

TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts

A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors

TE Connectivity MIC (Multiple Interlock Connectors) Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 230.00

€ 0.23 Each (Supplied on a Reel) (ex VAT)

€ 273.70

€ 0.274 Each (Supplied on a Reel) (inc. VAT)

TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal, 20AWG Min, 14AWG Max
Select packaging type

€ 230.00

€ 0.23 Each (Supplied on a Reel) (ex VAT)

€ 273.70

€ 0.274 Each (Supplied on a Reel) (inc. VAT)

TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal, 20AWG Min, 14AWG Max

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Reel
1000 - 2900€ 0.23€ 23.00
3000+€ 0.21€ 21.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

For Use With

Multi-Interlock Mark II Connector Housing

Series

Multi-Interlock Mark II

Minimum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

2.3mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Maximum Wire Size AWG

14AWG

Contact Material

Brass

Country of Origin

Japan

Product details

TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts

A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors

TE Connectivity MIC (Multiple Interlock Connectors) Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more