Technical Document
Specifications
Brand
TE ConnectivityGender
Female
USB Type
B
Mounting Type
Surface Mount
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Distrelec Product Id
30222481
Product details
TE Connectivity Type B Series USB Connectors
TE Connectivity presents this brilliant range of mini USB B connectors. These small USB B connectors feature compatibility with asynchronous and isochronous data transfer methods. The USB B connector is also a PCB mounted connector that are polarized to enable accurate orientation, hot pluggable and have plug and play capabilities.
These type B series USB Connectors come in either a right-angle or straight body orientation and allows customers the opportunity for plug and play compatibility. With an operating temperature ranging from -55°C to +85°C these USB B connectors are suitable for a variety of different uses.
Features and benefits
• Outside housing made from a strong nickel
• Flush mounted to PCB
• 2.0 USB for up-to 60MB/s of transfer speeds
• Receptacle/ Female connector
• Polarized for proper orientation
• Number of ports: 1
Applications
• Laptop & desktop motherboards
• GPS Devices
• Digital audio
• Modems
• Keyboards, mice and joysticks
• Smart phones.
TE Connectivity USB Connectors
€ 42.50
€ 1.70 Each (Supplied on a Reel) (ex VAT)
€ 50.58
€ 2.02 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
25
€ 42.50
€ 1.70 Each (Supplied on a Reel) (ex VAT)
€ 50.58
€ 2.02 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
25 - 74 | € 1.70 |
75 - 199 | € 1.64 |
200 - 399 | € 1.62 |
400+ | € 1.59 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
USB Type
B
Mounting Type
Surface Mount
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Distrelec Product Id
30222481
Product details
TE Connectivity Type B Series USB Connectors
TE Connectivity presents this brilliant range of mini USB B connectors. These small USB B connectors feature compatibility with asynchronous and isochronous data transfer methods. The USB B connector is also a PCB mounted connector that are polarized to enable accurate orientation, hot pluggable and have plug and play capabilities.
These type B series USB Connectors come in either a right-angle or straight body orientation and allows customers the opportunity for plug and play compatibility. With an operating temperature ranging from -55°C to +85°C these USB B connectors are suitable for a variety of different uses.
Features and benefits
• Outside housing made from a strong nickel
• Flush mounted to PCB
• 2.0 USB for up-to 60MB/s of transfer speeds
• Receptacle/ Female connector
• Polarized for proper orientation
• Number of ports: 1
Applications
• Laptop & desktop motherboards
• GPS Devices
• Digital audio
• Modems
• Keyboards, mice and joysticks
• Smart phones.