Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
Plug
Current Rating
10A
Body Orientation
Right Angle
Colour
Blue
Voltage Rating
300 V ac
Series
Buchanan
Width
11mm
Depth
13.6mm
Length
10mm
Material
Nylon, PET
Country of Origin
China
Product details
TE Connectivity TERMI-BLOK 5.0mm Flush Mount Terminal Block Plug Connector
TERMI-BLOK 5.0mm pitch right angle flush mount high temperature terminal block plug connectors with a side wire entry and interlocking feature. These 5.0mm TERMI-BLOK flush mount terminal block plug connectors have screw terminals that accept a wire size range of 24 to 16 AWG and are made from blue nylon. In addition these TERMI-BLOK 5mm pluggable terminal blocks have a wire guard to prevent screw from pressing directly onto the wire.
This terminal block is designed to fit on to a pin header with 1.3 mm diameter pins.
Standards
UL 94V-0
TE Connectivity TERMI-BLOK 5.0mm Two Part Terminal Blocks
€ 2,920.00
€ 1.46 Each (In a Bag of 2000) (ex VAT)
€ 3,474.80
€ 1.737 Each (In a Bag of 2000) (inc. VAT)
2000
€ 2,920.00
€ 1.46 Each (In a Bag of 2000) (ex VAT)
€ 3,474.80
€ 1.737 Each (In a Bag of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
Plug
Current Rating
10A
Body Orientation
Right Angle
Colour
Blue
Voltage Rating
300 V ac
Series
Buchanan
Width
11mm
Depth
13.6mm
Length
10mm
Material
Nylon, PET
Country of Origin
China
Product details
TE Connectivity TERMI-BLOK 5.0mm Flush Mount Terminal Block Plug Connector
TERMI-BLOK 5.0mm pitch right angle flush mount high temperature terminal block plug connectors with a side wire entry and interlocking feature. These 5.0mm TERMI-BLOK flush mount terminal block plug connectors have screw terminals that accept a wire size range of 24 to 16 AWG and are made from blue nylon. In addition these TERMI-BLOK 5mm pluggable terminal blocks have a wire guard to prevent screw from pressing directly onto the wire.
This terminal block is designed to fit on to a pin header with 1.3 mm diameter pins.
Standards
UL 94V-0