Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
Plug
Current Rating
10A
Body Orientation
Right Angle
Colour
Blue
Voltage Rating
300 V ac
Series
Buchanan
Depth
13.6mm
Length
10mm
Material
Nylon, PET
Width
11mm
Product details
TE Connectivity TERMI-BLOK 5.0mm Flush Mount Terminal Block Plug Connector
TERMI-BLOK 5.0mm pitch right angle flush mount high temperature terminal block plug connectors with a side wire entry and interlocking feature. These 5.0mm TERMI-BLOK flush mount terminal block plug connectors have screw terminals that accept a wire size range of 24 to 16 AWG and are made from blue nylon. In addition these TERMI-BLOK 5mm pluggable terminal blocks have a wire guard to prevent screw from pressing directly onto the wire.
This terminal block is designed to fit on to a pin header with 1.3 mm diameter pins.
Standards
UL 94V-0
TE Connectivity TERMI-BLOK 5.0mm Two Part Terminal Blocks
€ 280.00
€ 2.24 Each (Supplied in a Box) (ex VAT)
€ 333.20
€ 2.666 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
125
€ 280.00
€ 2.24 Each (Supplied in a Box) (ex VAT)
€ 333.20
€ 2.666 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
125
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
125 - 370 | € 2.24 | € 11.20 |
375 - 995 | € 1.91 | € 9.55 |
1000 - 1995 | € 1.62 | € 8.10 |
2000+ | € 1.57 | € 7.85 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
Plug
Current Rating
10A
Body Orientation
Right Angle
Colour
Blue
Voltage Rating
300 V ac
Series
Buchanan
Depth
13.6mm
Length
10mm
Material
Nylon, PET
Width
11mm
Product details
TE Connectivity TERMI-BLOK 5.0mm Flush Mount Terminal Block Plug Connector
TERMI-BLOK 5.0mm pitch right angle flush mount high temperature terminal block plug connectors with a side wire entry and interlocking feature. These 5.0mm TERMI-BLOK flush mount terminal block plug connectors have screw terminals that accept a wire size range of 24 to 16 AWG and are made from blue nylon. In addition these TERMI-BLOK 5mm pluggable terminal blocks have a wire guard to prevent screw from pressing directly onto the wire.
This terminal block is designed to fit on to a pin header with 1.3 mm diameter pins.
Standards
UL 94V-0