E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity, FASTIN-FASTON .250 6 Way Nylon Crimp Terminal Housing, 6.3mm Tab Size, Natural

RS Stock No.: 164-3526Brand: TE ConnectivityManufacturers Part No.: 180906
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Connector Type

Tab

Body Material

Nylon

Length

32.4mm

Colour

Natural

Number Of Contacts

6

Tab Width

6.3mm

Series

FASTIN-FASTON .250

Product details

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits

• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications

These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges

Stock information temporarily unavailable.

€ 656.44

€ 656.44 1 Box of 1200 (ex VAT)

€ 781.16

€ 781.16 1 Box of 1200 (inc. VAT)

TE Connectivity, FASTIN-FASTON .250 6 Way Nylon Crimp Terminal Housing, 6.3mm Tab Size, Natural

€ 656.44

€ 656.44 1 Box of 1200 (ex VAT)

€ 781.16

€ 781.16 1 Box of 1200 (inc. VAT)

TE Connectivity, FASTIN-FASTON .250 6 Way Nylon Crimp Terminal Housing, 6.3mm Tab Size, Natural
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

Tab

Body Material

Nylon

Length

32.4mm

Colour

Natural

Number Of Contacts

6

Tab Width

6.3mm

Series

FASTIN-FASTON .250

Product details

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits

• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications

These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges