TE Connectivity Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal, 120 V ac, 28V dc

RS Stock No.: 161-4676Brand: TE ConnectivityManufacturers Part No.: 1825139-9
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Phenolic

Voltage Rating

120 V ac, 28V dc

Contact Resistance

10mΩ

Panel Cut Out Size

6.35mm

Contact Material

Silver Plated Copper

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

China

Product details

Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 705.00

€ 7.05 Each (In a Bag of 100) (ex VAT)

€ 838.95

€ 8.39 Each (In a Bag of 100) (inc. VAT)

TE Connectivity Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal, 120 V ac, 28V dc

€ 705.00

€ 7.05 Each (In a Bag of 100) (ex VAT)

€ 838.95

€ 8.39 Each (In a Bag of 100) (inc. VAT)

TE Connectivity Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal, 120 V ac, 28V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Phenolic

Voltage Rating

120 V ac, 28V dc

Contact Resistance

10mΩ

Panel Cut Out Size

6.35mm

Contact Material

Silver Plated Copper

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

China

Product details

Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more