E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity 10Ω Thin Film Resistor 0.25W ±0.1% 1879026-4

RS Stock No.: 137-2604Brand: TE ConnectivityManufacturers Part No.: 1879026-4
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

10Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Thin Film

Series

YR1

Temperature Coefficient

±5ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Country of Origin

India

Product details

TE Connectivity R Series of Precision Metal Film Fixed Resistors

The R series from TE Connectivity offers a highly reliable range of precision metal film fixed resistors. These resistors offers high precision with a tolerance to 0.1% and temperature coefficients to 15ppm. The range provides great stability under heavy load and different environmental conditions and can be used in a wide -65°C to +155°C operating temperature making them perfect for applications where long-term stability is essential.

Features & Benefits

Precision Metal Film Fixed Resistors
High precision with a tolerance of 0.1% & temperature coefficients to 15ppm
Great stability under heavy loads
Wide -65°C to +155°C operating temperature

TE Connectivity Thick Film Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 340.00

€ 0.34 Each (In a Box of 1000) (ex VAT)

€ 404.60

€ 0.405 Each (In a Box of 1000) (inc. VAT)

TE Connectivity 10Ω Thin Film Resistor 0.25W ±0.1% 1879026-4

€ 340.00

€ 0.34 Each (In a Box of 1000) (ex VAT)

€ 404.60

€ 0.405 Each (In a Box of 1000) (inc. VAT)

TE Connectivity 10Ω Thin Film Resistor 0.25W ±0.1% 1879026-4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
1000 - 1000€ 0.34€ 340.00
2000+€ 0.31€ 310.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

10Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Thin Film

Series

YR1

Temperature Coefficient

±5ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Country of Origin

India

Product details

TE Connectivity R Series of Precision Metal Film Fixed Resistors

The R series from TE Connectivity offers a highly reliable range of precision metal film fixed resistors. These resistors offers high precision with a tolerance to 0.1% and temperature coefficients to 15ppm. The range provides great stability under heavy load and different environmental conditions and can be used in a wide -65°C to +155°C operating temperature making them perfect for applications where long-term stability is essential.

Features & Benefits

Precision Metal Film Fixed Resistors
High precision with a tolerance of 0.1% & temperature coefficients to 15ppm
Great stability under heavy loads
Wide -65°C to +155°C operating temperature

TE Connectivity Thick Film Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more