E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type B Backplane Connector, Male, Straight, 22 Column, 7 Row, 154 Way

RS Stock No.: 712-1378Brand: TE ConnectivityManufacturers Part No.: 188835-1
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

Hard Metric Type B

Gender

Male

Number Of Contacts

154

Number of Columns

22

Number Of Rows

7

Body Orientation

Straight

Housing Material

PET

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Current Rating

1.5A

Voltage Rating

500 V ac

Termination Method

Press-In

Series

Z-PACK HM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

TE Connectivity Z-PACK™ HM 2mm Type B Backplane Connectors

Z-PACK™ HM 2mm Type B backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various CompactPCI designation configurations, please refer to additonal data table for details. These Z-PACK™ Hard Metric Type B backplane connectors have UL 94V-0 polyester housings and offer standard crosstalk.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type B Backplane Connector, Male, Straight, 22 Column, 7 Row, 154 Way
Select packaging type

P.O.A.

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type B Backplane Connector, Male, Straight, 22 Column, 7 Row, 154 Way
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Backplane Connector Type

Hard Metric Type B

Gender

Male

Number Of Contacts

154

Number of Columns

22

Number Of Rows

7

Body Orientation

Straight

Housing Material

PET

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Current Rating

1.5A

Voltage Rating

500 V ac

Termination Method

Press-In

Series

Z-PACK HM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

TE Connectivity Z-PACK™ HM 2mm Type B Backplane Connectors

Z-PACK™ HM 2mm Type B backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various CompactPCI designation configurations, please refer to additonal data table for details. These Z-PACK™ Hard Metric Type B backplane connectors have UL 94V-0 polyester housings and offer standard crosstalk.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more