TE Connectivity ELCON Series Male Crimp Terminal, 14AWG Min, 12AWG Max

RS Stock No.: 189-5856Brand: TE ConnectivityManufacturers Part No.: 193841-1
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Male

For Use With

Mates with 193842-1

Series

Elcon

Minimum Wire Size mm²

2.08mm²

Minimum Wire Size (mm²)

2.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

3.31mm²

Maximum Wire Size (mm²)

3.31mm²

Minimum Wire Size AWG

14AWG

Contact Plating

Nickel, Silver

Minimum Wire Size (AWG)

14AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

12AWG

Maximum Wire Size (AWG)

12AWG

Series Number

193841

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

TE Connectivity Universal Mate-N-Lok II High Current Louvertac Contacts

Universal Mate-N-Lok II high current Louvertac pin and socket crimp contacts with a 31A current rating. These Universal Mate-N-Lok II high current contacts have a copper alloy body with a silver plated beryllium copper Louvertac band and silver solder tails.
Universal Mate-N-Lok II high current contacts, stock number 756-1199 accepts a wire range of 5 to 6mm2, 10 AWG
Universal Mate-N-Lok II high current contacts, stock numbers 756-1209 and 756-1212 accept a wire range of 2 to 3mm2, 14-12 AWG
These Universal Mate-N-Lok II high current contacts are for use with Universal Mate-N-Lok housings

TE Connectivity Universal MATE-N-LOK II ™ Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,848.00

€ 3.08 Each (In a Bag of 600) (ex VAT)

€ 2,199.12

€ 3.665 Each (In a Bag of 600) (inc. VAT)

TE Connectivity ELCON Series Male Crimp Terminal, 14AWG Min, 12AWG Max

€ 1,848.00

€ 3.08 Each (In a Bag of 600) (ex VAT)

€ 2,199.12

€ 3.665 Each (In a Bag of 600) (inc. VAT)

TE Connectivity ELCON Series Male Crimp Terminal, 14AWG Min, 12AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Male

For Use With

Mates with 193842-1

Series

Elcon

Minimum Wire Size mm²

2.08mm²

Minimum Wire Size (mm²)

2.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

3.31mm²

Maximum Wire Size (mm²)

3.31mm²

Minimum Wire Size AWG

14AWG

Contact Plating

Nickel, Silver

Minimum Wire Size (AWG)

14AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

12AWG

Maximum Wire Size (AWG)

12AWG

Series Number

193841

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

TE Connectivity Universal Mate-N-Lok II High Current Louvertac Contacts

Universal Mate-N-Lok II high current Louvertac pin and socket crimp contacts with a 31A current rating. These Universal Mate-N-Lok II high current contacts have a copper alloy body with a silver plated beryllium copper Louvertac band and silver solder tails.
Universal Mate-N-Lok II high current contacts, stock number 756-1199 accepts a wire range of 5 to 6mm2, 10 AWG
Universal Mate-N-Lok II high current contacts, stock numbers 756-1209 and 756-1212 accept a wire range of 2 to 3mm2, 14-12 AWG
These Universal Mate-N-Lok II high current contacts are for use with Universal Mate-N-Lok housings

TE Connectivity Universal MATE-N-LOK II ™ Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more