Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
10
Mounting Type
Surface Mount
Contact Material
Gold
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Recessed
Country of Origin
China
Stock information temporarily unavailable.
€ 401.49
€ 401.49 1 Tube of 60 (ex VAT)
€ 477.77
€ 477.77 1 Tube of 60 (inc. VAT)
TE Connectivity 10 Way Surface Mount DIP Switch SPST, Recessed Actuator
1
€ 401.49
€ 401.49 1 Tube of 60 (ex VAT)
€ 477.77
€ 477.77 1 Tube of 60 (inc. VAT)
TE Connectivity 10 Way Surface Mount DIP Switch SPST, Recessed Actuator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
10
Mounting Type
Surface Mount
Contact Material
Gold
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Recessed
Country of Origin
China